1000 pF ±20% 1000V (1kV) Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 1000V (1kV) Ceramic Capacitor X7S 1206 (3216 Metric)

CGA5F1X7S3A102M085AE

DigiKey Part Number
445-13166-2-ND - Tape & Reel (TR)
445-13166-1-ND - Cut Tape (CT)
445-13166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5F1X7S3A102M085AE
Description
CAP CER 1000PF 1KV X7S 1206
Customer Reference
Detailed Description
1000 pF ±20% 1000V (1kV) Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5F1X7S3A102M085AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5F1X7S3A102K085AETDK6.269445-13165-1-NDkr.5.33000Upgrade
1206Y1K00102JETKnowles Syfer01206Y1K00102JET-NDkr.3.77608Upgrade
1206Y1K00102KETKnowles Syfer01206Y1K00102KET-NDkr.3.14403Upgrade
1206Y1K00102KSTM01Knowles Syfer8.5581608-1320-1-NDkr.6.09000Upgrade
1206Y1K00102METKnowles Syfer01206Y1K00102MET-NDkr.3.08071Upgrade
In-Stock: 187
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.3.37900kr.33.79
50kr.2.59940kr.129.97
100kr.2.35910kr.235.91
500kr.1.95386kr.976.93
1.000kr.1.82865kr.1,828.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.59388kr.6,375.52
8.000kr.1.52605kr.12,208.40
12.000kr.1.49207kr.17,904.84
20.000kr.1.45440kr.29,088.00
28.000kr.1.43238kr.40,106.64
40.000kr.1.41118kr.56,447.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250