

CGA4J4C0G2W332J125AA | |
|---|---|
DigiKey Part Number | 445-15568-2-ND - Tape & Reel (TR) 445-15568-1-ND - Cut Tape (CT) 445-15568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J4C0G2W332J125AA |
Description | CAP CER 3300PF 450V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J4C0G2W332J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.35000 | kr.13.50 |
| 50 | kr.0.99280 | kr.49.64 |
| 100 | kr.0.88190 | kr.88.19 |
| 500 | kr.0.69550 | kr.347.75 |
| 1.000 | kr.0.63806 | kr.638.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.57396 | kr.1,147.92 |
| 4.000 | kr.0.53621 | kr.2,144.84 |
| 6.000 | kr.0.51731 | kr.3,103.86 |
| 10.000 | kr.0.49637 | kr.4,963.70 |
| 14.000 | kr.0.48412 | kr.6,777.68 |
| 20.000 | kr.0.47235 | kr.9,447.00 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

