

CGA4J3X8R2A473K125AB | |
|---|---|
DigiKey Part Number | 445-12806-2-ND - Tape & Reel (TR) 445-12806-1-ND - Cut Tape (CT) 445-12806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X8R2A473K125AB |
Description | CAP CER 0.047UF 100V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X8R2A473K125AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B473KCCWPNC | Samsung Electro-Mechanics | 66.035 | 1276-6815-1-ND | kr.1.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.97000 | kr.9.70 |
| 50 | kr.0.70000 | kr.35.00 |
| 100 | kr.0.61690 | kr.61.69 |
| 500 | kr.0.47752 | kr.238.76 |
| 1.000 | kr.0.43467 | kr.434.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.38801 | kr.776.02 |
| 4.000 | kr.0.35983 | kr.1,439.32 |
| 6.000 | kr.0.34573 | kr.2,074.38 |
| 10.000 | kr.0.33011 | kr.3,301.10 |
| 14.000 | kr.0.32098 | kr.4,493.72 |
| 20.000 | kr.0.31219 | kr.6,243.80 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |


