0.22 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J3X8R1H224K125AE

DigiKey Part Number
445-173785-2-ND - Tape & Reel (TR)
445-173785-1-ND - Cut Tape (CT)
445-173785-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X8R1H224K125AE
Description
CAP CER 0.22UF 50V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X8R1H224K125AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.50300kr.15.03
50kr.1.10960kr.55.48
100kr.0.98780kr.98.78
500kr.0.78400kr.392.00
1.000kr.0.72098kr.720.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.65004kr.1,300.08
4.000kr.0.60866kr.2,434.64
6.000kr.0.58793kr.3,527.58
10.000kr.0.56496kr.5,649.60
14.000kr.0.55154kr.7,721.56
20.000kr.0.53863kr.10,772.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500