
CGA4J3X8L1E225K125AB | |
|---|---|
DigiKey Part Number | 445-175264-2-ND - Tape & Reel (TR) 445-175264-1-ND - Cut Tape (CT) 445-175264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X8L1E225K125AB |
Description | CAP CER X8L 25V 2.2UF 10% 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X8L1E225K125AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.13000 | kr.21.30 |
| 50 | kr.1.60020 | kr.80.01 |
| 100 | kr.1.43730 | kr.143.73 |
| 500 | kr.1.16212 | kr.581.06 |
| 1.000 | kr.1.07717 | kr.1,077.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.97849 | kr.1,956.98 |
| 4.000 | kr.0.92261 | kr.3,690.44 |
| 6.000 | kr.0.89464 | kr.5,367.84 |
| 10.000 | kr.0.86364 | kr.8,636.40 |
| 14.000 | kr.0.84551 | kr.11,837.14 |
| 20.000 | kr.0.82807 | kr.16,561.40 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

