0.1 µF ±20% 250V Ceramic Capacitor X7T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 250V Ceramic Capacitor X7T 0805 (2012 Metric)
CGA4 Series

CGA4J3X7T2E104M125AA

DigiKey Part Number
445-12794-2-ND - Tape & Reel (TR)
445-12794-1-ND - Cut Tape (CT)
445-12794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X7T2E104M125AA
Description
CAP CER 0.1UF 250V X7T 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 250V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X7T2E104M125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.466
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.23000kr.12.30
50kr.0.89780kr.44.89
100kr.0.79570kr.79.57
500kr.0.62436kr.312.18
1.000kr.0.57142kr.571.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.51291kr.1,025.82
4.000kr.0.47818kr.1,912.72
6.000kr.0.46080kr.2,764.80
10.000kr.0.44154kr.4,415.40
14.000kr.0.43028kr.6,023.92
20.000kr.0.41946kr.8,389.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250