10000 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)

CGA4J3X7R2E103M125AE

DigiKey Part Number
445-7962-2-ND - Tape & Reel (TR)
445-7962-1-ND - Cut Tape (CT)
445-7962-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X7R2E103M125AE
Description
CAP CER 10000PF 250V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X7R2E103M125AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.003
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.70400kr.7.04
50kr.0.49960kr.24.98
100kr.0.43680kr.43.68
500kr.0.33222kr.166.11
1.000kr.0.30001kr.300.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.26574kr.531.48
4.000kr.0.24461kr.978.44
6.000kr.0.23403kr.1,404.18
10.000kr.0.22232kr.2,223.20
14.000kr.0.21547kr.3,016.58
20.000kr.0.20889kr.4,177.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000