

CGA4J3X7R2E103K125AE | |
|---|---|
DigiKey Part Number | 445-8781-2-ND - Tape & Reel (TR) 445-8781-1-ND - Cut Tape (CT) 445-8781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R2E103K125AE |
Description | CAP CER 10000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R2E103K125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.70400 | kr.7.04 |
| 50 | kr.0.49960 | kr.24.98 |
| 100 | kr.0.43680 | kr.43.68 |
| 500 | kr.0.33222 | kr.166.11 |
| 1.000 | kr.0.30001 | kr.300.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.26574 | kr.531.48 |
| 4.000 | kr.0.24461 | kr.978.44 |
| 6.000 | kr.0.23403 | kr.1,404.18 |
| 10.000 | kr.0.22232 | kr.2,223.20 |
| 14.000 | kr.0.21547 | kr.3,016.58 |
| 20.000 | kr.0.20889 | kr.4,177.80 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

