0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

CGA4J3X7R1H474K125AB

DigiKey Part Number
445-6959-2-ND - Tape & Reel (TR)
445-6959-1-ND - Cut Tape (CT)
445-6959-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X7R1H474K125AB
Description
CAP CER 0.47UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X7R1H474K125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.805
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.90700kr.9.07
50kr.0.65040kr.32.52
100kr.0.57250kr.57.25
500kr.0.44178kr.220.89
1.000kr.0.40139kr.401.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.35771kr.715.42
4.000kr.0.33122kr.1,324.88
6.000kr.0.31796kr.1,907.76
10.000kr.0.30327kr.3,032.70
14.000kr.0.29468kr.4,125.52
20.000kr.0.28642kr.5,728.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750