1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

CGA4J3X7R1H105M125AE

DigiKey Part Number
445-7958-2-ND - Tape & Reel (TR)
445-7958-1-ND - Cut Tape (CT)
445-7958-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X7R1H105M125AE
Description
CAP CER 1UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X7R1H105M125AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53.406
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.18600kr.11.86
50kr.0.86220kr.43.11
100kr.0.76330kr.76.33
500kr.0.59774kr.298.87
1.000kr.0.54663kr.546.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.49021kr.980.42
4.000kr.0.45664kr.1,826.56
6.000kr.0.43983kr.2,638.98
10.000kr.0.42120kr.4,212.00
14.000kr.0.41033kr.5,744.62
20.000kr.0.39986kr.7,997.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750