
CGA4J3X7R1C475K125DB | |
|---|---|
DigiKey Part Number | 445-CGA4J3X7R1C475K125DBTR-ND - Tape & Reel (TR) 445-CGA4J3X7R1C475K125DBCT-ND - Cut Tape (CT) 445-CGA4J3X7R1C475K125DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1C475K125DB |
Description | AUTOMOTIVE GRADE,0805,X7R,16V,4. |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.24900 | kr.12.49 |
| 50 | kr.0.91300 | kr.45.65 |
| 100 | kr.0.80960 | kr.80.96 |
| 500 | kr.0.63564 | kr.317.82 |
| 1.000 | kr.0.58201 | kr.582.01 |
| 2.500 | kr.0.52551 | kr.1,313.78 |
| 5.000 | kr.0.49148 | kr.2,457.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.44140 | kr.4,414.00 |
| 20.000 | kr.0.41945 | kr.8,389.00 |
| 30.000 | kr.0.41007 | kr.12,302.10 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

