

CGA4J3X5R1H225K125AB | |
|---|---|
DigiKey Part Number | 445-7880-2-ND - Tape & Reel (TR) 445-7880-1-ND - Cut Tape (CT) 445-7880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X5R1H225K125AB |
Description | CAP CER 2.2UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X5R1H225K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.20600 | kr.22.06 |
| 50 | kr.1.65980 | kr.82.99 |
| 100 | kr.1.49120 | kr.149.12 |
| 500 | kr.1.20816 | kr.604.08 |
| 1.000 | kr.1.12060 | kr.1,120.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.01871 | kr.2,037.42 |
| 4.000 | kr.0.96118 | kr.3,844.72 |
| 6.000 | kr.0.93236 | kr.5,594.16 |
| 10.000 | kr.0.90043 | kr.9,004.30 |
| 14.000 | kr.0.88177 | kr.12,344.78 |
| 20.000 | kr.0.86381 | kr.17,276.20 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

