

CGA4J3X5R1A106M125AB | |
|---|---|
DigiKey Part Number | 445-12639-2-ND - Tape & Reel (TR) 445-12639-1-ND - Cut Tape (CT) 445-12639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X5R1A106M125AB |
Description | CAP CER 10UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X5R1A106M125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.40700 | kr.14.07 |
| 50 | kr.1.03600 | kr.51.80 |
| 100 | kr.0.92060 | kr.92.06 |
| 500 | kr.0.72796 | kr.363.98 |
| 1.000 | kr.0.66849 | kr.668.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.60189 | kr.1,203.78 |
| 4.000 | kr.0.56277 | kr.2,251.08 |
| 6.000 | kr.0.54320 | kr.3,259.20 |
| 10.000 | kr.0.52150 | kr.5,215.00 |
| 14.000 | kr.0.50882 | kr.7,123.48 |
| 20.000 | kr.0.49663 | kr.9,932.60 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

