
CGA4J3NP02E103J125AA | |
|---|---|
DigiKey Part Number | 445-172607-2-ND - Tape & Reel (TR) 445-172607-1-ND - Cut Tape (CT) 445-172607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3NP02E103J125AA |
Description | CAP CER 10000PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3NP02E103J125AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.56800 | kr.25.68 |
| 50 | kr.1.94760 | kr.97.38 |
| 100 | kr.1.75740 | kr.175.74 |
| 500 | kr.1.43500 | kr.717.50 |
| 1.000 | kr.1.33546 | kr.1,335.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.21773 | kr.2,435.46 |
| 4.000 | kr.1.15226 | kr.4,609.04 |
| 6.000 | kr.1.11947 | kr.6,716.82 |
| 10.000 | kr.1.08313 | kr.10,831.30 |
| 14.000 | kr.1.06187 | kr.14,866.18 |
| 20.000 | kr.1.04143 | kr.20,828.60 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |


