

CGA4J3C0G2E392J125AA | |
|---|---|
DigiKey Part Number | 445-15562-2-ND - Tape & Reel (TR) 445-15562-1-ND - Cut Tape (CT) 445-15562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3C0G2E392J125AA |
Description | CAP CER 3900PF 250V C0G 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3C0G2E392J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.11600 | kr.11.16 |
| 50 | kr.0.81020 | kr.40.51 |
| 100 | kr.0.71710 | kr.71.71 |
| 500 | kr.0.55944 | kr.279.72 |
| 1.000 | kr.0.51094 | kr.510.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.45756 | kr.915.12 |
| 4.000 | kr.0.42567 | kr.1,702.68 |
| 6.000 | kr.0.40970 | kr.2,458.20 |
| 10.000 | kr.0.39202 | kr.3,920.20 |
| 14.000 | kr.0.38169 | kr.5,343.66 |
| 20.000 | kr.0.37174 | kr.7,434.80 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

