
CGA4J2X8R1H104K125DA | |
|---|---|
DigiKey Part Number | 445-CGA4J2X8R1H104K125DATR-ND - Tape & Reel (TR) 445-CGA4J2X8R1H104K125DACT-ND - Cut Tape (CT) 445-CGA4J2X8R1H104K125DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X8R1H104K125DA |
Description | AUTOMOTIVE GRADE,0805,X8R,50V,0. |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.59000 | kr.5.90 |
| 50 | kr.0.41840 | kr.20.92 |
| 100 | kr.0.36520 | kr.36.52 |
| 500 | kr.0.27566 | kr.137.83 |
| 1.000 | kr.0.24821 | kr.248.21 |
| 2.500 | kr.0.21924 | kr.548.10 |
| 5.000 | kr.0.20181 | kr.1,009.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19124 | kr.1,912.40 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

