0.22 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric)

CGA4J2X8R1E224K125AA

DigiKey Part Number
445-5906-2-ND - Tape & Reel (TR)
445-5906-1-ND - Cut Tape (CT)
445-5906-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J2X8R1E224K125AA
Description
CAP CER 0.22UF 25V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J2X8R1E224K125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J3X8R1H224K125ABTDK13.518445-12824-1-NDkr.2.03000Upgrade
C0805C224K5NACAUTOKEMET6.305399-12966-1-NDkr.5.14000Similar
In-Stock: 1.497
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.92600kr.9.26
50kr.0.66700kr.33.35
100kr.0.58770kr.58.77
500kr.0.45382kr.226.91
1.000kr.0.41254kr.412.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.36785kr.735.70
4.000kr.0.34079kr.1,363.16
6.000kr.0.32724kr.1,963.44
10.000kr.0.31223kr.3,122.30
14.000kr.0.30346kr.4,248.44
20.000kr.0.29503kr.5,900.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750