

CGA4J2X7R1H224M125AA | |
|---|---|
DigiKey Part Number | 445-12771-2-ND - Tape & Reel (TR) 445-12771-1-ND - Cut Tape (CT) 445-12771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X7R1H224M125AA |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X7R1H224M125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2X7R1H224K125AA | TDK | 73.037 | 445-5683-1-ND | kr.1.33000 | Upgrade |
| CGA4J3X8R1H224K125AB | TDK | 13.518 | 445-12824-1-ND | kr.2.03000 | Upgrade |
| CGA4J3X8R1H224M125AB | TDK | 3.494 | 445-12825-1-ND | kr.2.03000 | Upgrade |
| UMK212B7224KGHT | Taiyo Yuden | 10.633 | 587-3510-1-ND | kr.1.14000 | Direct |
| AC0805KKX7R9BB224 | YAGEO | 3.425 | 311-3153-1-ND | kr.1.59000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.75400 | kr.7.54 |
| 50 | kr.0.53760 | kr.26.88 |
| 100 | kr.0.47170 | kr.47.17 |
| 500 | kr.0.36024 | kr.180.12 |
| 1.000 | kr.0.32581 | kr.325.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.21445 | kr.428.90 |
| 4.000 | kr.0.19651 | kr.786.04 |
| 6.000 | kr.0.18755 | kr.1,125.30 |
| 10.000 | kr.0.17761 | kr.1,776.10 |
| 14.000 | kr.0.17181 | kr.2,405.34 |
| 20.000 | kr.0.16623 | kr.3,324.60 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

