

CGA4J2X7R1C105K125AA | |
|---|---|
DigiKey Part Number | 445-5689-2-ND - Tape & Reel (TR) 445-5689-1-ND - Cut Tape (CT) 445-5689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X7R1C105K125AA |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X7R1C105K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.62100 | kr.6.21 |
| 50 | kr.0.43880 | kr.21.94 |
| 100 | kr.0.38360 | kr.38.36 |
| 500 | kr.0.28948 | kr.144.74 |
| 1.000 | kr.0.26057 | kr.260.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.23014 | kr.460.28 |
| 4.000 | kr.0.21120 | kr.844.80 |
| 6.000 | kr.0.20173 | kr.1,210.38 |
| 10.000 | kr.0.19124 | kr.1,912.40 |
| 14.000 | kr.0.18511 | kr.2,591.54 |
| 20.000 | kr.0.17922 | kr.3,584.40 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

