1 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)

CGA4J2X5R1C105M125AA

DigiKey Part Number
445-12653-2-ND - Tape & Reel (TR)
445-12653-1-ND - Cut Tape (CT)
445-12653-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J2X5R1C105M125AA
Description
CAP CER 1UF 16V X5R 0805
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J2X5R1C105M125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J2X7R1C105M125AATDK18445-12733-1-NDkr.1.08000Direct
CGA4J1X8R1E105K125ACTDK7.666445-174825-1-NDkr.2.41000Upgrade
CGA4J1X8R1E105K125AETDK45.768445-174807-1-NDkr.3.17000Upgrade
CGA4J1X8R1E105M125ACTDK1.914445-175239-1-NDkr.2.41000Upgrade
CGA4J2X5R1C105K125AATDK3.215445-12652-1-NDkr.1.08000Upgrade
In-Stock: 929
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.62100kr.6.21
50kr.0.43880kr.21.94
100kr.0.38360kr.38.36
500kr.0.28948kr.144.74
1.000kr.0.26057kr.260.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.23014kr.460.28
4.000kr.0.21120kr.844.80
6.000kr.0.20173kr.1,210.38
10.000kr.0.19124kr.1,912.40
14.000kr.0.18511kr.2,591.54
20.000kr.0.17922kr.3,584.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000