

CGA4J2NP02A472J125AA | |
|---|---|
DigiKey Part Number | 445-12625-2-ND - Tape & Reel (TR) 445-12625-1-ND - Cut Tape (CT) 445-12625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2NP02A472J125AA |
Description | CAP CER 4700PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2NP02A472J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.40700 | kr.14.07 |
| 50 | kr.1.03600 | kr.51.80 |
| 100 | kr.0.92180 | kr.92.18 |
| 500 | kr.0.72884 | kr.364.42 |
| 1.000 | kr.0.66931 | kr.669.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.60262 | kr.1,205.24 |
| 4.000 | kr.0.56348 | kr.2,253.92 |
| 6.000 | kr.0.54389 | kr.3,263.34 |
| 10.000 | kr.0.52217 | kr.5,221.70 |
| 14.000 | kr.0.50948 | kr.7,132.72 |
| 20.000 | kr.0.49727 | kr.9,945.40 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

