3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

CGA4J2NP02A332J125AA

DigiKey Part Number
445-12623-2-ND - Tape & Reel (TR)
445-12623-1-ND - Cut Tape (CT)
445-12623-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J2NP02A332J125AA
Description
CAP CER 3300PF 100V NP0 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J2NP02A332J125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.271
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.04600kr.10.46
50kr.0.75820kr.37.91
100kr.0.66950kr.66.95
500kr.0.52076kr.260.38
1.000kr.0.47480kr.474.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.42462kr.849.24
4.000kr.0.39446kr.1,577.84
6.000kr.0.37937kr.2,276.22
10.000kr.0.36265kr.3,626.50
14.000kr.0.35288kr.4,940.32
20.000kr.0.34348kr.6,869.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500