

CGA4J2C0G2A562J125AA | |
|---|---|
DigiKey Part Number | 445-15554-2-ND - Tape & Reel (TR) 445-15554-1-ND - Cut Tape (CT) 445-15554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2C0G2A562J125AA |
Description | CAP CER 5600PF 100V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2C0G2A562J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2NP02A562J125AA | TDK | 51 | 445-15558-1-ND | kr.2.47000 | Direct |
| CGA4J3C0G2E562J125AA | TDK | 24.950 | 445-15564-1-ND | kr.2.35000 | Upgrade |
| CGA4J4C0G2W562J125AA | TDK | 1.970 | 445-15571-1-ND | kr.2.60000 | Upgrade |
| C0805C562J1GACAUTO | KEMET | 1.861 | 399-15833-1-ND | kr.4.25000 | Upgrade |
| C0805C562J2GACAUTO | KEMET | 4.398 | 399-11565-1-ND | kr.1.84000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.91900 | kr.9.19 |
| 50 | kr.0.65940 | kr.32.97 |
| 100 | kr.0.58070 | kr.58.07 |
| 500 | kr.0.44850 | kr.224.25 |
| 1.000 | kr.0.40760 | kr.407.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.36335 | kr.726.70 |
| 4.000 | kr.0.33654 | kr.1,346.16 |
| 6.000 | kr.0.32312 | kr.1,938.72 |
| 10.000 | kr.0.30825 | kr.3,082.50 |
| 14.000 | kr.0.29957 | kr.4,193.98 |
| 20.000 | kr.0.29121 | kr.5,824.20 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

