

CGA4J1X8R1E105K125AE | |
|---|---|
DigiKey Part Number | 445-174807-2-ND - Tape & Reel (TR) 445-174807-1-ND - Cut Tape (CT) 445-174807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X8R1E105K125AE |
Description | CAP CER 1UF 25V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X8R1E105K125AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.94000 | kr.19.40 |
| 50 | kr.1.45060 | kr.72.53 |
| 100 | kr.1.30030 | kr.130.03 |
| 500 | kr.1.04610 | kr.523.05 |
| 1.000 | kr.0.96755 | kr.967.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.87724 | kr.1,754.48 |
| 4.000 | kr.0.82564 | kr.3,302.56 |
| 6.000 | kr.0.79981 | kr.4,798.86 |
| 10.000 | kr.0.77119 | kr.7,711.90 |
| 14.000 | kr.0.75445 | kr.10,562.30 |
| 20.000 | kr.0.73835 | kr.14,767.00 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

