2.2 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J1X7R2A225K125AC

DigiKey Part Number
445-CGA4J1X7R2A225K125ACTR-ND - Tape & Reel (TR)
445-CGA4J1X7R2A225K125ACCT-ND - Cut Tape (CT)
445-CGA4J1X7R2A225K125ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J1X7R2A225K125AC
Description
AUTOMOTIVE GRADE,MLCC,0805,100V,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55.237
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.74500kr.27.45
50kr.2.08960kr.104.48
100kr.1.88740kr.188.74
500kr.1.54670kr.773.35
1.000kr.1.44146kr.1,441.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.31615kr.2,632.30
4.000kr.1.24689kr.4,987.56
6.000kr.1.21221kr.7,273.26
10.000kr.1.17376kr.11,737.60
14.000kr.1.15129kr.16,118.06
20.000kr.1.12967kr.22,593.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000