
CGA4J1X7R1V475K125AC | |
|---|---|
DigiKey Part Number | 445-175363-2-ND - Tape & Reel (TR) 445-175363-1-ND - Cut Tape (CT) 445-175363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X7R1V475K125AC |
Description | CAP CER 4.7UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X7R1V475K125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.97800 | kr.19.78 |
| 50 | kr.1.48100 | kr.74.05 |
| 100 | kr.1.32760 | kr.132.76 |
| 500 | kr.1.06944 | kr.534.72 |
| 1.000 | kr.0.98961 | kr.989.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.89759 | kr.1,795.18 |
| 4.000 | kr.0.84512 | kr.3,380.48 |
| 6.000 | kr.0.81884 | kr.4,913.04 |
| 10.000 | kr.0.78973 | kr.7,897.30 |
| 14.000 | kr.0.77271 | kr.10,817.94 |
| 20.000 | kr.0.75634 | kr.15,126.80 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |


