
CGA4J1X7R1V335M125AC | |
|---|---|
DigiKey Part Number | 445-CGA4J1X7R1V335M125ACTR-ND - Tape & Reel (TR) 445-CGA4J1X7R1V335M125ACCT-ND - Cut Tape (CT) 445-CGA4J1X7R1V335M125ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X7R1V335M125AC |
Description | CAP CER 3.3UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X7R1V335M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.82600 | kr.18.26 |
| 50 | kr.1.35920 | kr.67.96 |
| 100 | kr.1.21660 | kr.121.66 |
| 500 | kr.0.97560 | kr.487.80 |
| 1.000 | kr.0.90117 | kr.901.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.81596 | kr.1,631.92 |
| 4.000 | kr.0.76701 | kr.3,068.04 |
| 6.000 | kr.0.74252 | kr.4,455.12 |
| 10.000 | kr.0.71537 | kr.7,153.70 |
| 14.000 | kr.0.69950 | kr.9,793.00 |
| 20.000 | kr.0.68423 | kr.13,684.60 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

