

CGA4F4X7T2W103M085AE | |
|---|---|
DigiKey Part Number | 445-7966-2-ND - Tape & Reel (TR) 445-7966-1-ND - Cut Tape (CT) 445-7966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4F4X7T2W103M085AE |
Description | CAP CER 10000PF 450V X7T 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 450V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4F4X7T2W103M085AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.09000 | kr.10.90 |
| 50 | kr.0.79260 | kr.39.63 |
| 100 | kr.0.70120 | kr.70.12 |
| 500 | kr.0.54664 | kr.273.32 |
| 1.000 | kr.0.49896 | kr.498.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41529 | kr.1,661.16 |
| 8.000 | kr.0.38953 | kr.3,116.24 |
| 12.000 | kr.0.37663 | kr.4,519.56 |
| 20.000 | kr.0.36234 | kr.7,246.80 |
| 28.000 | kr.0.35399 | kr.9,911.72 |
| 40.000 | kr.0.34595 | kr.13,838.00 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

