
CGA4F4NP02W152J085AA | |
|---|---|
DigiKey Part Number | 445-CGA4F4NP02W152J085AATR-ND - Tape & Reel (TR) 445-CGA4F4NP02W152J085AACT-ND - Cut Tape (CT) 445-CGA4F4NP02W152J085AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4F4NP02W152J085AA |
Description | CAP CER 1500PF 450V NP0 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4F4NP02W152J085AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.01600 | kr.20.16 |
| 50 | kr.1.51140 | kr.75.57 |
| 100 | kr.1.35550 | kr.135.55 |
| 500 | kr.1.09264 | kr.546.32 |
| 1.000 | kr.1.01155 | kr.1,011.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.86454 | kr.3,458.16 |
| 8.000 | kr.0.82066 | kr.6,565.28 |
| 12.000 | kr.0.79867 | kr.9,584.04 |
| 20.000 | kr.0.77431 | kr.15,486.20 |
| 28.000 | kr.0.76006 | kr.21,281.68 |
| 40.000 | kr.0.74635 | kr.29,854.00 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

