0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4F1C0G2A153J085AC

DigiKey Part Number
445-172689-2-ND - Tape & Reel (TR)
445-172689-1-ND - Cut Tape (CT)
445-172689-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4F1C0G2A153J085AC
Description
CAP CER 0.015UF 100V C0G 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4F1C0G2A153J085AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.192
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.23000kr.12.30
50kr.0.89520kr.44.76
100kr.0.79440kr.79.44
500kr.0.62310kr.311.55
1.000kr.0.57028kr.570.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.47717kr.1,908.68
8.000kr.0.44863kr.3,589.04
12.000kr.0.43435kr.5,212.20
20.000kr.0.41853kr.8,370.60
28.000kr.0.40927kr.11,459.56
40.000kr.0.40037kr.16,014.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250