
CGA4C4NP02W331J060AA | |
|---|---|
DigiKey Part Number | 445-172585-2-ND - Tape & Reel (TR) 445-172585-1-ND - Cut Tape (CT) 445-172585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C4NP02W331J060AA |
Description | CAP CER 330PF 450V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C4NP02W331J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.72400 | kr.17.24 |
| 50 | kr.1.28200 | kr.64.10 |
| 100 | kr.1.14630 | kr.114.63 |
| 500 | kr.0.91638 | kr.458.19 |
| 1.000 | kr.0.84538 | kr.845.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.71786 | kr.2,871.44 |
| 8.000 | kr.0.67948 | kr.5,435.84 |
| 12.000 | kr.0.66025 | kr.7,923.00 |
| 20.000 | kr.0.63895 | kr.12,779.00 |
| 28.000 | kr.0.62649 | kr.17,541.72 |
| 40.000 | kr.0.61450 | kr.24,580.00 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

