220 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4C4NP02W221J060AA

DigiKey Part Number
445-172583-2-ND - Tape & Reel (TR)
445-172583-1-ND - Cut Tape (CT)
445-172583-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4C4NP02W221J060AA
Description
CAP CER 220PF 450V NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4C4NP02W221J060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.162
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.72400kr.17.24
50kr.1.28200kr.64.10
100kr.1.14630kr.114.63
500kr.0.91638kr.458.19
1.000kr.0.84538kr.845.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.71786kr.2,871.44
8.000kr.0.67948kr.5,435.84
12.000kr.0.66025kr.7,923.00
20.000kr.0.63895kr.12,779.00
28.000kr.0.62649kr.17,541.72
40.000kr.0.61450kr.24,580.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250