Upgrade
Similar


CGA4C4C0G2W561J060AA | |
|---|---|
DigiKey Part Number | 445-15546-2-ND - Tape & Reel (TR) 445-15546-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA4C4C0G2W561J060AA |
Description | CAP CER 560PF 450V C0G 0805 |
Customer Reference | |
Detailed Description | 560 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C4C0G2W561J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C561JCGACAUTO | KEMET | 6.203 | 399-15813-1-ND | kr.3.55000 | Upgrade |
| C0805C561KDRACTU | KEMET | 623 | 399-C0805C561KDRACTUCT-ND | kr.2.92000 | Similar |


