
CGA4C4C0G2W471J060AE | |
|---|---|
DigiKey Part Number | 445-175684-2-ND - Tape & Reel (TR) 445-175684-1-ND - Cut Tape (CT) 445-175684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C4C0G2W471J060AE |
Description | CAP CER 470PF 450V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C4C0G2W471J060AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.38800 | kr.13.88 |
| 50 | kr.1.02200 | kr.51.10 |
| 100 | kr.0.90850 | kr.90.85 |
| 500 | kr.0.71782 | kr.358.91 |
| 1.000 | kr.0.65892 | kr.658.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.55440 | kr.2,217.60 |
| 8.000 | kr.0.52258 | kr.4,180.64 |
| 12.000 | kr.0.50664 | kr.6,079.68 |
| 20.000 | kr.0.48898 | kr.9,779.60 |
| 28.000 | kr.0.47865 | kr.13,402.20 |
| 40.000 | kr.0.46871 | kr.18,748.40 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

