100 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

CGA4C4C0G2W101J060AA

DigiKey Part Number
445-15535-2-ND - Tape & Reel (TR)
445-15535-1-ND - Cut Tape (CT)
445-15535-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4C4C0G2W101J060AA
Description
CAP CER 100PF 450V C0G 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4C4C0G2W101J060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.029
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.74200kr.7.42
50kr.0.52620kr.26.31
100kr.0.46160kr.46.16
500kr.0.35188kr.175.94
1.000kr.0.31814kr.318.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.26000kr.1,040.00
8.000kr.0.24181kr.1,934.48
12.000kr.0.23270kr.2,792.40
20.000kr.0.22261kr.4,452.20
28.000kr.0.21671kr.6,067.88
40.000kr.0.21103kr.8,441.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750