

CGA4C2NP02A152J060AA | |
|---|---|
DigiKey Part Number | 445-12619-2-ND - Tape & Reel (TR) 445-12619-1-ND - Cut Tape (CT) 445-12619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C2NP02A152J060AA |
Description | CAP CER 1500PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C2NP02A152J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.29000 | kr.1.29 |
| 10 | kr.0.73300 | kr.7.33 |
| 50 | kr.0.52220 | kr.26.11 |
| 100 | kr.0.45720 | kr.45.72 |
| 500 | kr.0.34838 | kr.174.19 |
| 1.000 | kr.0.31481 | kr.314.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25702 | kr.1,028.08 |
| 8.000 | kr.0.23892 | kr.1,911.36 |
| 12.000 | kr.0.22986 | kr.2,758.32 |
| 20.000 | kr.0.21981 | kr.4,396.20 |
| 28.000 | kr.0.21394 | kr.5,990.32 |
| 40.000 | kr.0.20830 | kr.8,332.00 |
| Unit Price without VAT: | kr.1.29000 |
|---|---|
| Unit Price with VAT: | kr.1.61250 |

