

CGA4C2NP01H822J060AA | |
|---|---|
DigiKey Part Number | 445-12636-2-ND - Tape & Reel (TR) 445-12636-1-ND - Cut Tape (CT) 445-12636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C2NP01H822J060AA |
Description | CAP CER 8200PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C2NP01H822J060AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.52200 | kr.15.22 |
| 50 | kr.1.12480 | kr.56.24 |
| 100 | kr.1.00240 | kr.100.24 |
| 500 | kr.0.79618 | kr.398.09 |
| 1.000 | kr.0.73240 | kr.732.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.61866 | kr.2,474.64 |
| 8.000 | kr.0.58419 | kr.4,673.52 |
| 12.000 | kr.0.56692 | kr.6,803.04 |
| 20.000 | kr.0.54780 | kr.10,956.00 |
| 28.000 | kr.0.53661 | kr.15,025.08 |
| 40.000 | kr.0.52585 | kr.21,034.00 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

