

CGA4C2C0G1H392J060AA | |
|---|---|
DigiKey Part Number | 445-6942-2-ND - Tape & Reel (TR) 445-6942-1-ND - Cut Tape (CT) 445-6942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C2C0G1H392J060AA |
Description | CAP CER 3900PF 50V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C2C0G1H392J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.72900 | kr.7.29 |
| 50 | kr.0.51860 | kr.25.93 |
| 100 | kr.0.45460 | kr.45.46 |
| 500 | kr.0.34630 | kr.173.15 |
| 1.000 | kr.0.31301 | kr.313.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25561 | kr.1,022.44 |
| 8.000 | kr.0.23766 | kr.1,901.28 |
| 12.000 | kr.0.22866 | kr.2,743.92 |
| 20.000 | kr.0.21870 | kr.4,374.00 |
| 28.000 | kr.0.21287 | kr.5,960.36 |
| 40.000 | kr.0.20727 | kr.8,290.80 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

