3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

CGA4C2C0G1H392J060AA

DigiKey Part Number
445-6942-2-ND - Tape & Reel (TR)
445-6942-1-ND - Cut Tape (CT)
445-6942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4C2C0G1H392J060AA
Description
CAP CER 3900PF 50V C0G 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4C2C0G1H392J060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.653
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.72900kr.7.29
50kr.0.51860kr.25.93
100kr.0.45460kr.45.46
500kr.0.34630kr.173.15
1.000kr.0.31301kr.313.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25561kr.1,022.44
8.000kr.0.23766kr.1,901.28
12.000kr.0.22866kr.2,743.92
20.000kr.0.21870kr.4,374.00
28.000kr.0.21287kr.5,960.36
40.000kr.0.20727kr.8,290.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750