0.1 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E3X8R1H104K080AD

DigiKey Part Number
445-8820-2-ND - Tape & Reel (TR)
445-8820-1-ND - Cut Tape (CT)
445-8820-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3X8R1H104K080AD
Description
CAP CER 0.1UF 50V X8R 0603 EPOXY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E3X8R1H104K080AD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Epoxy Mountable, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28.911
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.86500kr.8.65
50kr.0.62040kr.31.02
100kr.0.54550kr.54.55
500kr.0.41948kr.209.74
1.000kr.0.38063kr.380.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.31327kr.1,253.08
8.000kr.0.29230kr.2,338.40
12.000kr.0.28180kr.3,381.60
20.000kr.0.27017kr.5,403.40
28.000kr.0.26337kr.7,374.36
40.000kr.0.25683kr.10,273.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750