0.22 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric)

CGA3E3X8R1E224K080AB

DigiKey Part Number
445-12597-2-ND - Tape & Reel (TR)
445-12597-1-ND - Cut Tape (CT)
445-12597-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3X8R1E224K080AB
Description
CAP CER 0.22UF 25V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E3X8R1E224K080AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.931
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.04600kr.10.46
50kr.0.75820kr.37.91
100kr.0.66950kr.66.95
500kr.0.52076kr.260.38
1.000kr.0.47480kr.474.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.39446kr.1,577.84
8.000kr.0.36966kr.2,957.28
12.000kr.0.35724kr.4,286.88
20.000kr.0.34348kr.6,869.60
28.000kr.0.33544kr.9,392.32
40.000kr.0.32770kr.13,108.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500