

CGA3E3X8R1E154M080AB | |
|---|---|
DigiKey Part Number | 445-12596-2-ND - Tape & Reel (TR) 445-12596-1-ND - Cut Tape (CT) 445-12596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X8R1E154M080AB |
Description | CAP CER 0.15UF 25V X8R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X8R1E154M080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.04600 | kr.10.46 |
| 50 | kr.0.75820 | kr.37.91 |
| 100 | kr.0.66950 | kr.66.95 |
| 500 | kr.0.52076 | kr.260.38 |
| 1.000 | kr.0.47480 | kr.474.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.39446 | kr.1,577.84 |
| 8.000 | kr.0.36966 | kr.2,957.28 |
| 12.000 | kr.0.35724 | kr.4,286.88 |
| 20.000 | kr.0.34348 | kr.6,869.60 |
| 28.000 | kr.0.33544 | kr.9,392.32 |
| 40.000 | kr.0.32770 | kr.13,108.00 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

