0.47 µF ±10% 16V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 16V Ceramic Capacitor X8R 0603 (1608 Metric)

CGA3E3X8R1C474K080AB

DigiKey Part Number
445-12591-2-ND - Tape & Reel (TR)
445-12591-1-ND - Cut Tape (CT)
445-12591-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3X8R1C474K080AB
Description
CAP CER 0.47UF 16V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E3X8R1C474K080AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.680
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.18600kr.11.86
50kr.0.86220kr.43.11
100kr.0.76330kr.76.33
500kr.0.59774kr.298.87
1.000kr.0.54663kr.546.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.45664kr.1,826.56
8.000kr.0.42901kr.3,432.08
12.000kr.0.41519kr.4,982.28
20.000kr.0.39986kr.7,997.20
28.000kr.0.39090kr.10,945.20
40.000kr.0.38228kr.15,291.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750