0.068 µF ±10% 100V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 100V Ceramic Capacitor X7S 0603 (1608 Metric)

CGA3E3X7S2A683K080AB

DigiKey Part Number
445-6937-2-ND - Tape & Reel (TR)
445-6937-1-ND - Cut Tape (CT)
445-6937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3X7S2A683K080AB
Description
CAP CER 0.068UF 100V X7S 0603
Customer Reference
Detailed Description
0.068 µF ±10% 100V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E3X7S2A683K080AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.236
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.70400kr.7.04
50kr.0.50080kr.25.04
100kr.0.43870kr.43.87
500kr.0.33362kr.166.81
1.000kr.0.30134kr.301.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24572kr.982.88
8.000kr.0.22827kr.1,826.16
12.000kr.0.21954kr.2,634.48
20.000kr.0.20987kr.4,197.40
28.000kr.0.20422kr.5,718.16
40.000kr.0.19878kr.7,951.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000