

CGA3E3X7R1V224M080AB | |
|---|---|
DigiKey Part Number | 445-12552-2-ND - Tape & Reel (TR) 445-12552-1-ND - Cut Tape (CT) 445-12552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X7R1V224M080AB |
Description | CAP CER 0.22UF 35V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X7R1V224M080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.64700 | kr.6.47 |
| 50 | kr.0.45900 | kr.22.95 |
| 100 | kr.0.40130 | kr.40.13 |
| 500 | kr.0.30382 | kr.151.91 |
| 1.000 | kr.0.27382 | kr.273.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22241 | kr.889.64 |
| 8.000 | kr.0.20622 | kr.1,649.76 |
| 12.000 | kr.0.19813 | kr.2,377.56 |
| 20.000 | kr.0.18915 | kr.3,783.00 |
| 28.000 | kr.0.18391 | kr.5,149.48 |
| 40.000 | kr.0.17887 | kr.7,154.80 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

