

CGA3E3X7R1V154M080AB | |
|---|---|
DigiKey Part Number | 445-12550-2-ND - Tape & Reel (TR) 445-12550-1-ND - Cut Tape (CT) 445-12550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X7R1V154M080AB |
Description | CAP CER 0.15UF 35V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X7R1V154M080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E3X7R1H154K080AB | TDK | 55.326 | 445-6925-1-ND | kr.1.27000 | Upgrade |
| CGA3E3X7R1H154M080AB | TDK | 5 | 445-12562-1-ND | kr.1.27000 | Upgrade |
| CGA3E3X7R1V154K080AB | TDK | 2.649 | 445-12549-1-ND | kr.1.20000 | Upgrade |
| C0603C154K5RACAUTO | KEMET | 6.741 | 399-15937-1-ND | kr.1.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23384 | kr.935.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.68500 | kr.6.85 |
| 100 | kr.0.42410 | kr.42.41 |
| 1.000 | kr.0.29145 | kr.291.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.69700 | kr.6.97 |
| 50 | kr.0.49320 | kr.24.66 |
| 100 | kr.0.42860 | kr.42.86 |
| 500 | kr.0.31978 | kr.159.89 |
| 1.000 | kr.0.28587 | kr.285.87 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

