
CGA3E3X7R1H224K080AE | |
|---|---|
DigiKey Part Number | 445-173635-2-ND - Tape & Reel (TR) 445-173635-1-ND - Cut Tape (CT) 445-173635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X7R1H224K080AE |
Description | CAP CER 0.22UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X7R1H224K080AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.72300 | kr.7.23 |
| 50 | kr.0.51480 | kr.25.74 |
| 100 | kr.0.45080 | kr.45.08 |
| 500 | kr.0.34350 | kr.171.75 |
| 1.000 | kr.0.31041 | kr.310.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25343 | kr.1,013.72 |
| 8.000 | kr.0.23557 | kr.1,884.56 |
| 12.000 | kr.0.22664 | kr.2,719.68 |
| 20.000 | kr.0.21674 | kr.4,334.80 |
| 28.000 | kr.0.21095 | kr.5,906.60 |
| 40.000 | kr.0.20539 | kr.8,215.60 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

