

CGA3E3X5R1H474M080AB | |
|---|---|
DigiKey Part Number | 445-12507-2-ND - Tape & Reel (TR) 445-12507-1-ND - Cut Tape (CT) 445-12507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X5R1H474M080AB |
Description | CAP CER 0.47UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X5R1H474M080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.85600 | kr.8.56 |
| 50 | kr.0.61620 | kr.30.81 |
| 100 | kr.0.54140 | kr.54.14 |
| 500 | kr.0.41642 | kr.208.21 |
| 1.000 | kr.0.37786 | kr.377.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.31103 | kr.1,244.12 |
| 8.000 | kr.0.29023 | kr.2,321.84 |
| 12.000 | kr.0.27982 | kr.3,357.84 |
| 20.000 | kr.0.26828 | kr.5,365.60 |
| 28.000 | kr.0.26153 | kr.7,322.84 |
| 40.000 | kr.0.25505 | kr.10,202.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

