1500 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E3NP02E152J080AA

DigiKey Part Number
445-172576-2-ND - Tape & Reel (TR)
445-172576-1-ND - Cut Tape (CT)
445-172576-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3NP02E152J080AA
Description
CAP CER 1500PF 250V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E3NP02E152J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.491
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.46691kr.1,867.64
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.17300kr.11.73
50kr.0.85340kr.42.67
100kr.0.75640kr.75.64
500kr.0.59292kr.296.46
1.000kr.0.54251kr.542.51
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.22400kr.12.24
50kr.0.87880kr.43.94
100kr.0.77160kr.77.16
500kr.0.58912kr.294.56
1.000kr.0.53237kr.532.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250