1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E3NP02E102J080AA

DigiKey Part Number
445-172574-2-ND - Tape & Reel (TR)
445-172574-1-ND - Cut Tape (CT)
445-172574-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3NP02E102J080AA
Description
CAP CER 1000PF 250V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E3NP02E102J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.005
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.21800kr.12.18
50kr.0.88840kr.44.42
100kr.0.78710kr.78.71
500kr.0.61716kr.308.58
1.000kr.0.56466kr.564.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.47207kr.1,888.28
8.000kr.0.44368kr.3,549.44
12.000kr.0.42947kr.5,153.64
20.000kr.0.41372kr.8,274.40
28.000kr.0.40451kr.11,326.28
40.000kr.0.39565kr.15,826.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250